


TLV320AIC3206EVM-U | |
|---|---|
DigiKey Part Number | 296-45864-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3206EVM-U |
Description | EVAL BOARD FOR TLV320AIC3206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320AIC3206 PowerTune™ CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | TLV320AIC3206 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $238.80000 | $238.80 |

