Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2465CPWR

DigiKey Part Number
296-7578-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2465CPWR
Description
IC OPAMP GP 4 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2465CPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.05149$4,102.98
4,000$2.01074$8,042.96
Manufacturers Standard Package

Other Suppliers on DigiKey

4,800In Stock
Ships from Rochester Electronics, LLC