
TLV2455ID | |
|---|---|
DigiKey Part Number | 2156-TLV2455ID-ND |
Manufacturer | |
Manufacturer Product Number | TLV2455ID |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2455ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 220 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 23µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | $3.54000 | $300.90 |

