TLK1221RHATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 378
Unit Price: $11.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 58,975
Unit Price: $15.36000
Datasheet
1/1 Transceiver Full IEEE 802.3 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLK1221RHATG4

DigiKey Part Number
TLK1221RHATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLK1221RHATG4
Description
IC TRANSCEIVER FULL 1/1 40VQFN
Customer Reference
Detailed Description
1/1 Transceiver Full IEEE 802.3 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TLK1221RHATG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.15724$1,539.31
500$5.98836$2,994.18
750$5.90375$4,427.81
1,250$5.81000$7,262.50
Manufacturers Standard Package