
TLIN1024RGYRQ1 | |
|---|---|
DigiKey Part Number | 296-49465-2-ND - Tape & Reel (TR) 296-49465-1-ND - Cut Tape (CT) 296-49465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1024RGYRQ1 |
Description | IC TRANSCEIVER 4/4 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver LINbus 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1024RGYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.82000 | $3.82 |
| 10 | $2.88500 | $28.85 |
| 25 | $2.65080 | $66.27 |
| 100 | $2.39310 | $239.31 |
| 250 | $2.27024 | $567.56 |
| 500 | $2.19616 | $1,098.08 |
| 1,000 | $2.13522 | $2,135.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.89750 | $5,692.50 |

