2/2 Transceiver LIN 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN1022DMTRQ1

DigiKey Part Number
296-TLIN1022DMTRQ1TR-ND - Tape & Reel (TR)
296-TLIN1022DMTRQ1CT-ND - Cut Tape (CT)
296-TLIN1022DMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN1022DMTRQ1
Description
IC TRANSCEIVER 2/2 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver LIN 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
2/2
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
20kbps
Voltage - Supply
4V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96074$2,882.22
6,000$0.94097$5,645.82
9,000$0.93107$8,379.63
Manufacturers Standard Package