MFR Recommended



TLE4275QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-40593-2-ND - Tape & Reel (TR) 296-40593-1-ND - Cut Tape (CT) 296-40593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4275QPWPRQ1 |
Description | IC REG LINEAR 5V 450MA 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLE4275QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.47632 | $2,952.64 |
| 4,000 | $1.44519 | $5,780.76 |
| 6,000 | $1.42959 | $8,577.54 |


