
TLC5930PWPR | |
|---|---|
DigiKey Part Number | TLC5930PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5930PWPR |
Description | IC LED DRVR LINEAR 40MA 24HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 40mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5930PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 17V | |
Current - Output / Channel | 40mA | |
Frequency | 25MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |

