Image for TLC555TDF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555TDF1

DigiKey Part Number
TLC555TDF1-ND
Manufacturer
Manufacturer Product Number
TLC555TDF1
Description
IC OSC SINGLE TIMER 2.1MHZ DIE
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz
Datasheet
 Datasheet
EDA/CAD Models
TLC555TDF1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.1MHz
Voltage - Supply
2V ~ 15V
Current - Supply
360 µA
Operating Temperature
-
Package / Case
Die
Supplier Device Package
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,520
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Tray
QuantityUnit PriceExt Price
210$0.32171$67.56
420$0.30667$128.80
630$0.29913$188.45
1,050$0.29077$305.31
1,470$0.28589$420.26
2,100$0.28120$590.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.