Standard (General Purpose) Amplifier 2 Circuit 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC083CDGQR

DigiKey Part Number
296-7275-2-ND - Tape & Reel (TR)
296-7275-1-ND - Cut Tape (CT)
296-7275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC083CDGQR
Description
IC OPAMP GP 2 CIRCUIT 10HVSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC083CDGQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,394
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.63400$16.34
25$1.49080$37.27
100$1.33290$133.29
250$1.25772$314.43
500$1.21238$606.19
1,000$1.17506$1,175.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.13566$2,839.15
5,000$1.11192$5,559.60
7,500$1.10003$8,250.23
Manufacturers Standard Package

Other Suppliers on DigiKey

969In Stock
Ships from Rochester Electronics, LLC