


TL1963A-15DCQT | |
|---|---|
DigiKey Part Number | 296-TL1963A-15DCQTTR-ND - Tape & Reel (TR) 296-TL1963A-15DCQTCT-ND - Cut Tape (CT) 296-TL1963A-15DCQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1963A-15DCQT |
Description | IC REG LIN 1.5V 1.5A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TL1963A-15DCQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 80 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.13672 | $784.18 |
| 500 | $3.03994 | $1,519.97 |
| 750 | $2.99145 | $2,243.59 |
| 1,250 | $2.93774 | $3,672.17 |
| 1,750 | $2.90637 | $5,086.15 |
| 2,500 | $2.87618 | $7,190.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.17000 | $5.17 |
| 10 | $3.94100 | $39.41 |
| 25 | $3.63400 | $90.85 |
| 100 | $3.29730 | $329.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.27700 | $32.77 |
| 25 | $3.01520 | $75.38 |
| 100 | $2.72770 | $272.77 |

