
TL074CNSRG4 | |
|---|---|
DigiKey Part Number | TL074CNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL074CNSRG4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074CNSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28322 | $566.44 |
| 4,000 | $0.27519 | $1,100.76 |
| 6,000 | $0.27117 | $1,627.02 |
| 10,000 | $0.26672 | $2,667.20 |
| 14,000 | $0.26412 | $3,697.68 |
| 20,000 | $0.26162 | $5,232.40 |



