
TL034IDR | |
|---|---|
DigiKey Part Number | 296-29864-2-ND - Tape & Reel (TR) 296-29864-1-ND - Cut Tape (CT) 296-29864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL034IDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL034IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 790 µV | |
Current - Supply | 870µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.46300 | $14.63 |
| 25 | $1.33240 | $33.31 |
| 100 | $1.18920 | $118.92 |
| 250 | $1.12084 | $280.21 |
| 500 | $1.07964 | $539.82 |
| 1,000 | $1.04573 | $1,045.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.00994 | $2,524.85 |
| 5,000 | $0.98837 | $4,941.85 |
| 7,500 | $0.97757 | $7,331.78 |

