
TIBPAL16L8-15MJ | |
|---|---|
DigiKey Part Number | TIBPAL16L8-15MJ-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16L8-15MJ |
Description | IC HP IMPACT PAL 20 DIP |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | TIBPAL16L8-15MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 5V | |
Speed | 15 ns | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CDIP | |
Base Product Number |

