
TCAN1043DRQ1 | |
|---|---|
DigiKey Part Number | 296-50485-2-ND - Tape & Reel (TR) 296-50485-1-ND - Cut Tape (CT) 296-50485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043DRQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.08700 | $20.87 |
| 25 | $1.90960 | $47.74 |
| 100 | $1.71470 | $171.47 |
| 250 | $1.62180 | $405.45 |
| 500 | $1.56578 | $782.89 |
| 1,000 | $1.51967 | $1,519.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.47100 | $3,677.50 |
| 5,000 | $1.44166 | $7,208.30 |

