TAS5722LEVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1
Unit Price: $358.80000
Datasheet
TAS5722L - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5722LEVM

DigiKey Part Number
296-46767-ND
Manufacturer
Manufacturer Product Number
TAS5722LEVM
Description
EVAL BOARD FOR TAS5722L
Customer Reference
Detailed Description
TAS5722L - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
16W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 17V
Utilized IC / Part
TAS5722L
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes