
TAS5720MEVM | |
|---|---|
DigiKey Part Number | 296-43942-ND |
Manufacturer | |
Manufacturer Product Number | TAS5720MEVM |
Description | EVAL BOARD FOR TAS5720M |
Customer Reference | |
Detailed Description | TAS5720M - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Utilized IC / Part | TAS5720M | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


