TAS5719 - 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5719EVM

DigiKey Part Number
296-31012-ND
Manufacturer
Manufacturer Product Number
TAS5719EVM
Description
EVAL BOARD FOR TAS5719
Customer Reference
Detailed Description
TAS5719 - 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
3V ~ 3.6V
Utilized IC / Part
TAS5719
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.