Amplifier IC 2-Channel (Stereo) with Stereo Headphones and Subwoofer Class D 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) with Stereo Headphones and Subwoofer Class D 64-HTQFP (10x10)
PAP-64-TQFP Exp Pad Pkg

TAS5705PAPR

DigiKey Part Number
296-23534-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5705PAPR
Description
IC AMP CLASS D STER 20W 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones and Subwoofer Class D 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5705PAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones and Subwoofer
Max Output Power x Channels @ Load
20W x 2 @ 8Ohm
Voltage - Supply
8V ~ 23V
Features
Depop, I2C, I2S, Mute, PWM, Short-Circuit and Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 75,403 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.04903$6,049.03
Manufacturers Standard Package

Other Suppliers on DigiKey

75,403In Stock
Ships from Rochester Electronics, LLC