
TAS5705EVM2 | |
|---|---|
DigiKey Part Number | TAS5705EVM2-ND |
Manufacturer | |
Manufacturer Product Number | TAS5705EVM2 |
Description | EVAL BOARD FOR TAS5705 |
Customer Reference | |
Detailed Description | TAS5705 - 2-Channel (Stereo) with Stereo Headphones and Subwoofer Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones and Subwoofer | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 24V | |
Utilized IC / Part | TAS5705 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

