
TAS5614PHD2EVM | |
|---|---|
DigiKey Part Number | 296-31003-ND |
Manufacturer | |
Manufacturer Product Number | TAS5614PHD2EVM |
Description | EVAL BOARD FOR TAS5614PHD |
Customer Reference | |
Detailed Description | TAS5614PHD PurePath™ HD 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 300W x 1 @ 2Ohm; 150W x 2 @ 4Ohm | |
Voltage - Supply | 18V ~ 36V | |
Utilized IC / Part | TAS5614PHD | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

