
TAS5514BQ1DKDEVM | |
|---|---|
DigiKey Part Number | 296-49267-ND |
Manufacturer | |
Manufacturer Product Number | TAS5514BQ1DKDEVM |
Description | EVAL BOARD FOR TAS5514B |
Customer Reference | |
Detailed Description | TAS5514B - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 150W x 2 @ 2Ohm; 79W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 24V | |
Utilized IC / Part | TAS5514B | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.00000 | $258.00 |

