TAS5412-Q1 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5412Q1PHDEVM

DigiKey Part Number
296-45845-ND
Manufacturer
Manufacturer Product Number
TAS5412Q1PHDEVM
Description
EVAL BOARD FOR TAS5412-Q1
Customer Reference
Detailed Description
TAS5412-Q1 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
79W x 2 @ 4Ohm, 50W x 2 @ 2Ohm
Voltage - Supply
6V ~ 26.5V
Utilized IC / Part
TAS5412-Q1
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.