Similar

TAS5121DKDR | |
|---|---|
DigiKey Part Number | TAS5121DKDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5121DKDR |
Description | IC AMP CLASS D MONO 100W 36HSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5121DKDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 100W x 1 @ 4Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Features | Digital Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 36-HSSOP | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |


