
TAS3204EVM | |
|---|---|
DigiKey Part Number | TAS3204EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS3204EVM |
Description | EVAL BOARD FOR TAS3204 TAS5086 |
Customer Reference | |
Detailed Description | TAS3204, TAS5086 PurePath Digital™ Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | TAS3204, TAS5086 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | I2C/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |


