


SRC4190IDBRQ1 | |
|---|---|
DigiKey Part Number | 296-23954-2-ND - Tape & Reel (TR) 296-23954-1-ND - Cut Tape (CT) 296-23954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC4190IDBRQ1 |
Description | IC SAMPLE RATE CONVERTER 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4190IDBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.07000 | $9.07 |
| 10 | $7.04900 | $70.49 |
| 25 | $6.54560 | $163.64 |
| 100 | $5.99160 | $599.16 |
| 250 | $5.72752 | $1,431.88 |
| 500 | $5.56836 | $2,784.18 |
| 1,000 | $5.43738 | $5,437.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.32957 | $10,659.14 |




