
SNJ54BCT8244AFK | |
|---|---|
DigiKey Part Number | 296-SNJ54BCT8244AFK-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54BCT8244AFK |
Description | IC SCAN TEST DEVICE 8BIT 28-LCCC |
Customer Reference | |
Detailed Description | Scan Test Device with Buffers IC 28-LCCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Scan Test Device with Buffers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-CLCC | |
Supplier Device Package | 28-LCCC (11.43x11.43) |

