
SNJ54ABT125W | |
|---|---|
DigiKey Part Number | 2156-SNJ54ABT125W-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54ABT125W |
Description | IC BUFFER NON-INVERT 5.5V 14-CFP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-CFP |
Datasheet | Datasheet |
EDA/CAD Models | SNJ54ABT125W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $45.85000 | $320.95 |

