
SN75DP130DSRGZR | |
|---|---|
DigiKey Part Number | 296-28739-2-ND - Tape & Reel (TR) 296-28739-1-ND - Cut Tape (CT) 296-28739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP130DSRGZR |
Description | IC VIDEO REDRIVER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Redriver IC I2C DPv 1.1a, DP v1.2 48-VQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP130DSRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Redriver | |
Applications | Video Display | |
Standards | DPv 1.1a, DP v1.2 | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 10 | $3.32900 | $33.29 |
| 25 | $3.06400 | $76.60 |
| 100 | $2.77260 | $277.26 |
| 250 | $2.63364 | $658.41 |
| 500 | $2.54990 | $1,274.95 |
| 1,000 | $2.48096 | $2,480.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.40819 | $6,020.47 |

