
SN75C189DR | |
|---|---|
DigiKey Part Number | 296-14975-2-ND - Tape & Reel (TR) 296-14975-1-ND - Cut Tape (CT) 296-14975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C189DR |
Description | IC TRANSCEIVER 0/4 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C189DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 330 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.45900 | $4.59 |
| 25 | $0.41160 | $10.29 |
| 100 | $0.35950 | $35.95 |
| 250 | $0.33472 | $83.68 |
| 500 | $0.31974 | $159.87 |
| 1,000 | $0.30741 | $307.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29439 | $735.97 |
| 5,000 | $0.28655 | $1,432.75 |
| 7,500 | $0.28262 | $2,119.65 |
| 12,500 | $0.27827 | $3,478.38 |
| 17,500 | $0.27573 | $4,825.27 |
| 25,000 | $0.27328 | $6,832.00 |

