
SN75182NE4 | |
|---|---|
DigiKey Part Number | 2156-SN75182NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75182NE4 |
Description | IC RECEIVER 0/2 14DIP |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75182NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |

