SN75154DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.54552
Datasheet
0/4 Receiver RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75154DG4

DigiKey Part Number
SN75154DG4-ND
Manufacturer
Manufacturer Product Number
SN75154DG4
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75154DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
3.3 V
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
360$1.08075$389.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.