
SN74SSTUB32866NMJR | |
|---|---|
DigiKey Part Number | 296-SN74SSTUB32866NMJRTR-ND - Tape & Reel (TR) 296-SN74SSTUB32866NMJRCT-ND - Cut Tape (CT) 296-SN74SSTUB32866NMJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74SSTUB32866NMJR |
Description | IC CONFIG BUFF 25-14BIT 96-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Buffer with Address-Parity Test IC 96-NFBGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Buffer with Address-Parity Test | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-NFBGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.12000 | $11.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.77358 | $7,773.58 |

