
SN74SSTEB32866ZWLR | |
|---|---|
DigiKey Part Number | 296-24513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSTEB32866ZWLR |
Description | IC CONFIG BUFF 25BIT 96-BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Buffer with Address-Parity Test IC 96-BGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTEB32866ZWLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Buffer with Address-Parity Test | |
Supply Voltage | 1.425V ~ 1.575V | |
Number of Bits | 25 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-BGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.13679 | $7,136.79 |

