
SN74LVC1GU04YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1GU04YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1GU04YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1GU04YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04YZPR |
Description | IC INVERTER 1CH 1-INP 5DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.29560 | $7.39 |
| 100 | $0.25660 | $25.66 |
| 250 | $0.23792 | $59.48 |
| 500 | $0.22670 | $113.35 |
| 1,000 | $0.21879 | $218.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20603 | $618.09 |
| 6,000 | $0.20044 | $1,202.64 |
| 9,000 | $0.19764 | $1,778.76 |
| 15,000 | $0.19454 | $2,918.10 |
| 21,000 | $0.19272 | $4,047.12 |
| 30,000 | $0.19098 | $5,729.40 |


