
SN74LS92NSR | |
|---|---|
DigiKey Part Number | 296-13225-2-ND - Tape & Reel (TR) 296-13225-1-ND - Cut Tape (CT) 296-13225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS92NSR |
Description | IC DIVIDER BY 12 4-BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-12 1 Element 4 Bit Positive Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS92NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-12 | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | - | |
Count Rate | 42 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.27000 | $3.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.30771 | $4,615.42 |
| 4,000 | $2.26286 | $9,051.44 |

