SN74LS90DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 963
Unit Price: $2.78000
Datasheet
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS90DRG4

DigiKey Part Number
SN74LS90DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS90DRG4
Description
IC DECADE COUNTER 4-BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS90DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
42 MHz
Trigger Type
Negative Edge
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.11000$2,775.00
5,000$1.08670$5,433.50
7,500$1.07503$8,062.72
Manufacturers Standard Package