SN74LS674DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 8,826
Unit Price: $33.45000
Datasheet
Shift Shift Register 1 Element 16 Bit 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS674DWG4

DigiKey Part Number
SN74LS674DWG4-ND
Manufacturer
Manufacturer Product Number
SN74LS674DWG4
Description
IC SR TRI-STATE 16BIT 24-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 16 Bit 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS674DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
16
Function
Parallel to Serial
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tube
QuantityUnit PriceExt Price
25$23.83760$595.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.