Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS251NSR

DigiKey Part Number
296-SN74LS251NSRTR-ND - Tape & Reel (TR)
296-SN74LS251NSRCT-ND - Cut Tape (CT)
296-SN74LS251NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS251NSR
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS251NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,938
Check for Additional Incoming Stock
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60703$1,214.06
4,000$0.59200$2,368.00
6,000$0.58447$3,506.82
10,000$0.57613$5,761.30
14,000$0.57126$7,997.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.89800$8.98
25$0.81280$20.32
100$0.71910$71.91
250$0.67444$168.61
500$0.64746$323.73
1,000$0.62528$625.28
Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.69800$6.98
25$0.63000$15.75
100$0.55460$55.46
250$0.51872$129.68
500$0.49710$248.55
1,000$0.47928$479.28
* All Digi-Reel orders will add a $7.00 reeling fee.