
SN74HCS153QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS153QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS153QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS153QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS153QWBQBRQ1 |
Description | IC DATA SELECT/MUX 2X4:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS153QWBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.42440 | $10.61 |
| 100 | $0.37110 | $37.11 |
| 250 | $0.34556 | $86.39 |
| 500 | $0.33016 | $165.08 |
| 1,000 | $0.32436 | $324.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30186 | $905.58 |
| 6,000 | $0.29421 | $1,765.26 |
| 9,000 | $0.29037 | $2,613.33 |
| 15,000 | $0.28613 | $4,291.95 |
| 21,000 | $0.28365 | $5,956.65 |
| 30,000 | $0.28126 | $8,437.80 |

