Direct

SN74F244DBR | |
|---|---|
DigiKey Part Number | 296-3570-2-ND - Tape & Reel (TR) 296-3570-1-ND - Cut Tape (CT) 296-3570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F244DBR |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74F244DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.93920 | $23.48 |
| 100 | $0.83300 | $83.30 |
| 250 | $0.78240 | $195.60 |
| 500 | $0.76500 | $382.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.70608 | $1,412.16 |
| 4,000 | $0.68906 | $2,756.24 |
| 6,000 | $0.68054 | $4,083.24 |
| 10,000 | $0.67110 | $6,711.00 |
| 14,000 | $0.66559 | $9,318.26 |


