
SN74CBT3345CDBQR | |
|---|---|
DigiKey Part Number | 296-19216-2-ND - Tape & Reel (TR) 296-19216-1-ND - Cut Tape (CT) 296-19216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3345CDBQR |
Description | IC BUS SWITCH 8 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3345CDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.34026 | $850.65 |
| 5,000 | $0.33142 | $1,657.10 |
| 7,500 | $0.32700 | $2,452.50 |
| 12,500 | $0.32209 | $4,026.12 |
| 17,500 | $0.31923 | $5,586.53 |
| 25,000 | $0.31647 | $7,911.75 |

