Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT25642NT

DigiKey Part Number
SN74BCT25642NT-ND
Manufacturer
Manufacturer Product Number
SN74BCT25642NT
Description
IC TXRX INVERT 5.5V 24-PDIP
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-PDIP
EDA/CAD Models
SN74BCT25642NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector, Push-Pull
Current - Output High, Low
-, 188mA; 3mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 6,624 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Tube
QuantityUnit PriceExt Price
75$6.15147$461.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,624In Stock
Ships from Rochester Electronics, LLC