Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT25642DWR

DigiKey Part Number
SN74BCT25642DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74BCT25642DWR
Description
IC TXRX INVERT 5.5V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC
EDA/CAD Models
SN74BCT25642DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
Open Collector, Push-Pull
Current - Output High, Low
-, 188mA; 3mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 33,924 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.72402$9,448.04
Manufacturers Standard Package

Other Suppliers on DigiKey

33,924In Stock
Ships from Rochester Electronics, LLC