
SN74AS867DWE4 | |
|---|---|
DigiKey Part Number | 2156-SN74AS867DWE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS867DWE4 |
Description | IC COUNTER 8BIT SYNC U/D 24-SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS867DWE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 50 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | $10.69000 | $299.32 |

