Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS867DW

DigiKey Part Number
2156-SN74AS867DW-ND
Manufacturer
Manufacturer Product Number
SN74AS867DW
Description
IC SYNC UP/DN COUNTER 24-SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS867DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
Synchronous
Count Rate
50 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,636
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
28$10.69000$299.32