
SN74AS832BN | |
|---|---|
DigiKey Part Number | 296-33821-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS832BN |
Description | IC GATE OR 6CH 2-INP 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS832BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 17 mA | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6.3ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.92000 | $6.92 |
| 20 | $5.02350 | $100.47 |
| 40 | $4.76875 | $190.75 |
| 100 | $4.49950 | $449.95 |
| 260 | $4.28369 | $1,113.76 |
| 500 | $4.16604 | $2,083.02 |
| 1,000 | $4.06281 | $4,062.81 |
| 2,500 | $3.95385 | $9,884.62 |

