Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS821ADW

DigiKey Part Number
2156-SN74AS821ADW-TI-ND
Manufacturer
Manufacturer Product Number
SN74AS821ADW
Description
IC FF D-TYPE SGL 10-BIT 24-SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AS821ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
10
Max Propagation Delay @ V, Max CL
13ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
88 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,531
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
39$7.66000$298.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.