
SN74AS760N | |
|---|---|
DigiKey Part Number | 296-33819-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS760N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS760N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.50000 | $10.50 |
| 20 | $7.75650 | $155.13 |
| 40 | $7.38825 | $295.53 |
| 100 | $6.99970 | $699.97 |
| 260 | $6.68808 | $1,738.90 |
| 500 | $6.51820 | $3,259.10 |
| 1,000 | $6.36917 | $6,369.17 |

