
SN74AS250ANT | |
|---|---|
DigiKey Part Number | 2156-SN74AS250ANT-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS250ANT |
Description | IC DATA GEN/MUX 1 X 16:1 24-PDIP |
Customer Reference | |
Detailed Description | Data Generator/Multiplexer 1 x 16:1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS250ANT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Generator/Multiplexer | |
Circuit | 1 x 16:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 15mA, 48mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | $7.64000 | $297.96 |


